| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-520-202 |
307-062-520-202
| Heilind Number: | EDA307-062-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-520-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, this connector ensures reliable performance even in demanding environments. With a current rating of 5 A, it provides robust power transmission capabilities. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer 62 positions for seamless board-to-board connections. Designed for straight mount orientation and suitable for operating temperatures ranging from -40 to 105°C, this connector is a versatile solution for various PCB applications. Trust in its quality and efficiency for your connectivity needs.

