| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-520-203 |
307-062-520-203
| Heilind Number: | EDA307-062-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-520-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features 62 positions, each crafted with precision from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, ensures both safety and style. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its 5A amperage and straight mount orientation for secure and stable connections. Upgrade your setup with this essential component, a perfect fit for all your connectivity needs.

