| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-520-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-520-207 |
307-062-520-207
| Heilind Number: | EDA307-062-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-520-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a robust amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it boasts exceptional durability and fire-resistance for added safety. With two rows and a total of 62 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility to suit your specific design requirements. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

