| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-520-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-520-278 |
307-062-520-278
| Heilind Number: | EDA307-062-520-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-520-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector ensures easy identification and installation. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector provides reliable transmission for up to 62 positions. Its straight mount orientation facilitates efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Trust in this essential component to optimize your board-to-board connections with precision and efficiency.

