| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-522-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-522-202 |
307-062-522-202
| Heilind Number: | EDA307-062-522-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-522-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows and 62 positions, it ensures efficient data transfer and power delivery. The contact material, Copper Alloy, guarantees durability and reliability. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for demanding applications, this connector is a must-have for any PCB project.

