| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-522-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-522-208 |
307-062-522-208
| Heilind Number: | EDA307-062-522-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-522-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic projects. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visibility and safety. Designed for high performance, it features two rows of Copper Alloy contacts, allowing for smooth and secure data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 62 positions offer ample room for multiple components. Built to last, our connector can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.

