| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-524-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-524-203 |
307-062-524-203
| Heilind Number: | EDA307-062-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-524-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high-performance applications, this connector features two rows of 62 positions each, ensuring robust and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance, meeting stringent safety standards. The contact material, made of Copper Alloy, provides excellent conductivity, while the green housing color allows for easy identification. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether straight mounted or angled, its versatility accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential connector for seamless data transmission in your electronic projects.

