| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-540-258 |
307-062-540-258
| Heilind Number: | EDA307-062-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. Featuring two rows of precisely engineered copper alloy contacts, it boasts a pitch of .156 inches and a spacing of .2 inches, accommodating 62 positions for versatile connectivity. With a robust amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, it guarantees efficient power transmission even in demanding conditions. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is an essential component for your projects. Elevate your PCB designs with our high-quality Card Edge Connector.

