| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-540-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-540-278 |
307-062-540-278
| Heilind Number: | EDA307-062-540-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-540-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, is designed for optimal performance in a variety of applications. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it ensures reliable power transmission. The connector's dual-row design, with a total of 62 positions spaced at .156 inches, offers ample connectivity options for your devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Whether you're a DIY enthusiast or a seasoned professional, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this high-quality component and experience enhanced efficiency in your projects.

