| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-542-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-542-203 |
307-062-542-203
| Heilind Number: | EDA307-062-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-542-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuitry connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this essential component features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in any application. With two rows of Copper Alloy contacts offering 62 positions in total, it allows for secure and efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing are meticulously engineered for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Trust in its superior quality for seamless connectivity every time.

