| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-542-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-542-212 |
307-062-542-212
| Heilind Number: | EDA307-062-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-542-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features durable UL 94V-0 Thermoplastic Polyester housing, providing reliable insulation for optimal performance. With a high amperage rating of 5A, it ensures efficient power transmission. The two-row design offers versatile connectivity options, with 62 positions for easy interfacing. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing secure and stable connections. The .156" pitch and .2" row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your board-to-board connections with this essential component.

