| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-555-258 |
307-062-555-258
| Heilind Number: | EDA307-062-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 62 contact positions, it allows for efficient data transmission. The rugged Copper Alloy contacts ensure reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its 5A amperage rating and .156-inch pitch make it ideal for power and signal transmission. Whether you're building prototypes or mass-producing devices, this connector guarantees secure and stable connections. Upgrade your connectivity solutions with this high-quality component.

