| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-556-258 |
307-062-556-258
| Heilind Number: | EDA307-062-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-556-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector guarantees reliability and longevity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it ensures secure and efficient board-to-board connections. With a total of 62 positions, it offers ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless and dependable performance in your PCB applications.

