| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-558-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-558-208 |
307-062-558-208
| Heilind Number: | EDA307-062-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-558-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts two rows of 62 copper alloy contact positions, perfect for high-speed data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in our connector for efficient and secure electronic connections.

