| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-558-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-558-258 |
307-062-558-258
| Heilind Number: | EDA307-062-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-558-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a double row configuration and 62 positions, it offers ample connectivity options for your electronics projects. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The right-angle mount orientation allows for versatile installation, while the generous amperage rating of 5 A ensures efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various industrial and commercial applications. Elevate your connectivity experience with this essential component.

