| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-558-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-558-278 |
307-062-558-278
| Heilind Number: | EDA307-062-558-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-558-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures durable performance even in challenging environments. Featuring two rows of 62 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Designed for right-angle mounting, it provides flexibility in system layout. Operating efficiently in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB design with this high-quality and versatile Card Edge Connector.

