| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-559-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-559-208 |
307-062-559-208
| Heilind Number: | EDA307-062-559-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-559-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board connection, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. Its copper alloy contact material ensures reliable power transmission, with a high amperage rating of 5 A. With two rows and 62 positions, it offers ample space for multiple connections. The right-angle mount orientation and .156-inch pitch make it easy to install and compatible with various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for both standard and demanding electronic applications. Trust in its quality and performance to meet your connectivity needs seamlessly.

