| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-559-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-559-258 |
307-062-559-258
| Heilind Number: | EDA307-062-559-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-559-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of copper alloy contacts and a pitch of .156 in, it offers seamless integration and efficient power transfer. Boasting a total of 62 positions, it accommodates multiple connections with ease. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a range of applications. Upgrade your PCB setup with this essential component, guaranteeing stable and secure connections for all your electronic devices.

