| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-560-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-560-203 |
307-062-560-203
| Heilind Number: | EDA307-062-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-560-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring both performance and aesthetic appeal. With two rows of high-quality Copper Alloy contacts, it offers reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate seamless integration into your PCB layout, while the 62 positions provide ample room for multiple connections. Designed for straight mounting orientation, it streamlines installation processes. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity game with this essential component.

