| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-560-258 |
307-062-560-258
| Heilind Number: | EDA307-062-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures safe and efficient performance. With a double-row design and 62 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for robust and dependable board-to-board connections.

