| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-400-207 |
307-064-400-207
| Heilind Number: | EDA307-064-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the 2-row configuration with 64 positions offers ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect solution for your connectivity needs. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for seamless and reliable board-to-board connections.

