| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-420-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-420-201 |
307-064-420-201
| Heilind Number: | EDA307-064-420-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-420-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Card Edge Connector. Designed for seamless integration into PCB setups, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a rugged construction and copper alloy contact material, it ensures reliable performance in demanding environments. Boasting a double-row configuration with 64 positions and a .156-inch pitch, it allows for efficient data transfer and power distribution. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in electronics and beyond. Trust in its quality and precision for your connectivity needs.

