| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-420-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-420-207 |
307-064-420-207
| Heilind Number: | EDA307-064-420-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-420-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. The connector boasts a double-row configuration with 64 positions, offering ample room for secure attachment. Crafted with precision, its Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is engineered to deliver exceptional performance even in demanding environments. Perfect for various applications in the electronics industry, it guarantees efficient and stable board-to-board connections. Elevate your connectivity solutions with this essential component.

