| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-422-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-422-202 |
307-064-422-202
| Heilind Number: | EDA307-064-422-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-422-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. With a vibrant green color, it not only stands out visually but also offers durability and performance. Engineered for efficiency, this connector features two rows with a total of 64 positions, ensuring ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material provides robust protection, making it ideal for demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional in the electronics industry or a hobbyist, our Card Edge Connector is the perfect choice for your PCB assembly needs.

