| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-422-212 |
307-064-422-212
| Heilind Number: | EDA307-064-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees seamless signal transmission. Its two-row configuration and 64 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Engineered for efficiency, this connector accommodates a maximum amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for board-to-board applications, it facilitates seamless integration, making it a must-have in your electronic assembly projects.

