| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-424-204 |
307-064-424-204
| Heilind Number: | EDA307-064-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connection setup with our Card Edge Connector, a vital component for seamless circuit integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a total of 64 positions, it guarantees reliable and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in harsh environments. Upgrade your connection game with this essential component, a must-have in any professional setup.

