| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-442-212 |
307-064-442-212
| Heilind Number: | EDA307-064-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers efficient board-to-board connections with 64 positions for maximum versatility. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, guaranteeing optimal performance in any environment. Upgrade your setup with this essential component for a seamless and efficient PCB experience.

