| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-455-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-455-258 |
307-064-455-258
| Heilind Number: | EDA307-064-455-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-455-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 64 positions, it offers ample room for multiple connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches further enhance compatibility with various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it an essential component for your connectivity needs.

