| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-456-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-456-268 |
307-064-456-268
| Heilind Number: | EDA307-064-456-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-456-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. Featuring a vibrant green color, this connector is not only functional but visually appealing. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in operation. The two rows of copper alloy contacts provide a high amperage of 5 A, catering to power-intensive applications. The .156-inch pitch and .2-inch row spacing, along with 64 positions, offer ample connectivity options. Its straight mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your devices with our high-quality Card Edge Connector today.

