| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-458-201 |
307-064-458-201
| Heilind Number: | EDA307-064-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it provides a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 64 positions accommodate multiple signals. Engineered for versatility, this connector mounts easily in a right-angle orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in our high-quality connector to streamline your board-to-board connections with confidence.

