| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-458-203 |
307-064-458-203
| Heilind Number: | EDA307-064-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this green connector is a crucial component for seamless board-to-board PCB connections. Featuring UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliability in demanding environments. With a 5A amperage rating and 64 positions spread across 2 rows, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in varied conditions. Upgrade your PCB setups with this essential connector for efficient and secure data transmission.

