| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-459-201 |
307-064-459-201
| Heilind Number: | EDA307-064-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for efficient power transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a high amperage rating of 5 A, it ensures reliable performance even in demanding applications. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 64 positions offers ample connectivity options. Engineered for seamless integration, its right-angle mount orientation allows for space-saving installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for your electronic projects. Elevate your connectivity game with this essential piece from our range of high-quality PCB connectors.

