| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-459-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-459-207 |
307-064-459-207
| Heilind Number: | EDA307-064-459-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-459-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this green housing component boasts UL 94V-0 Thermoplastic Polyester construction, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable performance in various electronic applications. Featuring 64 positions and a 5A amperage, it accommodates high-density connections with ease. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for diverse environments. Elevate your PCB design with this essential connector.

