| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-459-208 |
307-064-459-208
| Heilind Number: | EDA307-064-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-459-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features two rows of 64 positions, allowing for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The contact material, made of copper alloy, guarantees optimal conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, ensures durability. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile component for your projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

