| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-459-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-459-258 |
307-064-459-258
| Heilind Number: | EDA307-064-459-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-459-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a high amperage rating of 5 A, it is suitable for power-intensive applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Boasting two rows and 64 positions, it provides ample connectivity options. With a pitch of .156 in and row spacing of .2 in, precise connections are easily achieved. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB connection needs. Trust in its quality and performance for seamless data transmission in your electronic systems.

