| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-460-212 |
307-064-460-212
| Heilind Number: | EDA307-064-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and seamless board-to-board connections. Designed for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in demanding environments. With a double-row configuration and 64 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Trust in its robust construction and green color for easy identification, making it an essential choice for your connectivity needs. Elevate your PCB designs with this high-quality Card Edge Connector.

