| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-520-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-520-203 |
307-064-520-203
| Heilind Number: | EDA307-064-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-520-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic systems. With a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, featuring a 5A amperage capacity for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting two rows of 64 positions each, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal signal transfer efficiency. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.

