| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-520-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-520-204 |
307-064-520-204
| Heilind Number: | EDA307-064-520-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-520-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and two rows of 64 positions, it ensures reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your PCB assemblies with this green-colored connector, ideal for board-to-board applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its 5A amperage rating for efficient power delivery. Explore our range of connectors for all your electronic connectivity needs.

