| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-520-212 |
307-064-520-212
| Heilind Number: | EDA307-064-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-520-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless connectivity in electronic devices. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety in operation. With two rows and 64 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mount orientation, it's easy to install for seamless integration into your PCBs. Operating reliably in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications, making it an essential choice for your electronic projects.

