| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-522-201 |
307-064-522-201
| Heilind Number: | EDA307-064-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted with precision and reliability in mind. Designed for seamless integration, this connector features a vibrant green color that stands out on your board. With a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures optimal performance even in demanding environments. Boasting two rows of 64 positions, it offers ample connectivity options for your devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you're a DIY enthusiast or a professional, this connector, with a 5A amperage rating, is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for diverse projects. Elevate your PCB design with this essential component.

