| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-522-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-522-278 |
307-064-522-278
| Heilind Number: | EDA307-064-522-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-522-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures stability and safety during operation. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto PCBs. With two rows and 64 positions, it offers ample connectivity options for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for use in a multitude of electronic devices, this green connector is a must-have for efficient board-to-board connections.

