| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-524-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-524-203 |
307-064-524-203
| Heilind Number: | EDA307-064-524-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-524-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, you can easily establish secure connections with precision. Boasting 64 positions, this connector facilitates efficient data transmission and power delivery. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for diverse applications. Upgrade your connectivity solutions with this high-quality connector, perfect for demanding industrial and commercial settings.

