| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-524-207 |
307-064-524-207
| Heilind Number: | EDA307-064-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features two rows of 64 positions, allowing for a high density of connections. Its green UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance with industry standards. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, this connector is suitable for various applications. It operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and demanding environments. Upgrade your PCB setup with this essential component, perfect for ensuring smooth and secure electronic connections.

