| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-524-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-524-268 |
307-064-524-268
| Heilind Number: | EDA307-064-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-524-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our robust Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector offers a high amperage of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in harsh environments. With two rows and 64 positions, it provides ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight or angled mounting, this connector accommodates your needs effortlessly. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality. Trust in this essential component for efficient board-to-board connections in your projects.

