| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-542-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-542-204 |
307-064-542-204
| Heilind Number: | EDA307-064-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-542-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in various applications. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its .156-inch pitch and .2-inch row spacing allow for precise and secure mounting on your PCB. Trust in the quality and performance of this essential component for your electronic projects.

