| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-555-268 |
307-064-555-268
| Heilind Number: | EDA307-064-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and a pitch of .156 inches, it offers seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. With 64 positions, this connector caters to diverse connectivity needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees durability and performance in various environments. Upgrade your PCB setup with this essential component.

