| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-556-201 |
307-064-556-201
| Heilind Number: | EDA307-064-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-556-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Engineered with precision, this connector boasts a green-colored UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With two rows and a total of 64 positions, it offers ample connectivity options for your circuitry. Crafted with Copper Alloy contacts, it guarantees reliable and efficient transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it provides ease of installation. Operating within a wide temperature range of -40 to 105 °C, it remains stable and functional even in demanding environments. Trust in this connector for robust and dependable board-to-board connectivity in your electronic projects.

