| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-558-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-558-204 |
307-064-558-204
| Heilind Number: | EDA307-064-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-558-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with a maximum amperage of 5A. Boasting 64 positions in a right-angle mount orientation, it provides ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your board-to-board interconnection needs. Trust in its quality and precision engineering to optimize the functionality of your electronic assemblies.

