| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-560-258 |
307-064-560-258
| Heilind Number: | EDA307-064-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green exterior, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 64 positions each, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and with a 5A amperage rating, it's suitable for medium-power applications. Its straight mount orientation simplifies installation, and a wide operating temperature range of -40 to 105°C ensures performance in diverse settings. Elevate your electronics projects with this essential component.

