307-066-420-202

Heilind Number:EDA307-066-420-202
Manufacturer:EDAC
Manufacturer Number:307-066-420-202
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-066-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-066-420-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration with your board. Boasting 66 positions and a current rating of 5A, it facilitates efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connection solutions with this high-quality Card Edge Connector.